Wolfspeed 600 V 5 A Diode Schottky 2-Pin TO-220 C3D03060F
- RS Stock No.:
- 809-9023
- Mfr. Part No.:
- C3D03060F
- Brand:
- Wolfspeed
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.61
(exc. GST)
$18.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.322 | $16.61 | - |
| 15 - 20 | $3.238 | $16.19 | 2% |
| 25 + | $3.192 | $15.96 | 3% |
*price indicative
- RS Stock No.:
- 809-9023
- Mfr. Part No.:
- C3D03060F
- Brand:
- Wolfspeed
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 28A | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.9mm | |
| Length | 10.3mm | |
| Standards/Approvals | No | |
| Height | 16.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 28A | ||
Maximum Operating Temperature 175°C | ||
Width 4.9mm | ||
Length 10.3mm | ||
Standards/Approvals No | ||
Height 16.07mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 600 V 4 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 8 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 6 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 2 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 10 A Diode Schottky 2-Pin TO-220
- Wolfspeed 600 V 4 A Diode Schottky 2-Pin TO-220 C3D04060A
- Wolfspeed 600 V 8 A Diode Schottky 2-Pin TO-220 C3D08060A
- Wolfspeed 600 V 6 A Diode Schottky 2-Pin TO-220 C3D06060A
