onsemi 180 V 500 mA Low Leakage Diode General Purpose 2-Pin SOD-80 FDLL485B

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 250 units)*

$36.25

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 500$0.145$36.25-
750 - 1000$0.141$35.252%
1250 +$0.139$34.754%

*price indicative

Packaging Options:
RS Stock No.:
806-3450
Mfr. Part No.:
FDLL485B
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Low Leakage Diode

Mount Type

Surface

Package Type

SOD-80

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

180V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

200°C

Diameter

1.5mm

Length

3.6mm

Standards/Approvals

JEDEC DO-213AC

Width

1.3mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy