onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 EGP10G

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$31.70

(exc. GST)

$34.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 650 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1200$0.634$31.70-
1250 - 2450$0.618$30.902%
2500 +$0.608$30.404%

*price indicative

Packaging Options:
RS Stock No.:
803-1813
Mfr. Part No.:
EGP10G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

EGP10A - EGP10K

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Height

5.2mm

Diameter

2.72mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy