Taiwan Semiconductor 1 kV 800 mA Diode Fast Recovery 2-Pin Sub SMA RS1ML R3
- RS Stock No.:
- 796-9375
- Mfr. Part No.:
- RS1ML R3
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 450 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$24.15
(exc. GST)
$26.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 9,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 400 | $0.483 | $24.15 | - |
| 450 - 850 | $0.471 | $23.55 | 2% |
| 900 + | $0.464 | $23.20 | 3% |
*price indicative
- RS Stock No.:
- 796-9375
- Mfr. Part No.:
- RS1ML R3
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | Sub SMA | |
| Maximum Continuous Forward Current If | 800mA | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | RS1 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.43mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type Sub SMA | ||
Maximum Continuous Forward Current If 800mA | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series RS1 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 150°C | ||
Height 1.43mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1 kV 800 mA Diode Fast Recovery 2-Pin Sub SMA
- Taiwan Semiconductor 1 kV 1 A Diode Fast Recovery 2-Pin DO-41
- Taiwan Semiconductor 1 kV 2 A Diode Fast Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 FR107G
- Taiwan Semiconductor 1 kV 2 A Diode Fast Recovery 2-Pin DO-214AA RS2M R5
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin Sub SMA
- Taiwan Semiconductor 1 Single 800 mW 6 % Surface 2-Pin Sub SMA
- Taiwan Semiconductor 1 Single 800 mW 6 % Surface 2-Pin Sub SMA
