- RS Stock No.:
- 796-9268
- Mfr. Part No.:
- HS3DB R5
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-9268
- Mfr. Part No.:
- HS3DB R5
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 50ns |
Peak Non-Repetitive Forward Surge Current | 100A |
Related links
- Taiwan Semi 200V 3A, Rectifier Diode, 2-Pin DO-214AA HS3DB R5
- Taiwan Semi 200V 3A, Rectifier Diode, 2-Pin DO-201AD BY251G
- Taiwan Semi 100V 3A, Rectifier Diode, 2-Pin DO-214AA HS3BB R5
- Taiwan Semi 1000V 3A, Rectifier Diode, 2-Pin DO-214AA HS3MB R5
- Diodes Inc 200V 3A, Rectifier Diode, 2-Pin DO-214AA RS3DB-13-F
- Vishay 200V 3A, Rectifier Diode, 2-Pin DO-214AB S3D-E3/57T
- onsemi 200V 3A, Rectifier Diode, 2-Pin DO-214AB ES3D
- STMicroelectronics 200V 3A, Rectifier Diode, 2-Pin DO-201AD STTH302