- RS Stock No.:
- 759-9232
- Mfr. Part No.:
- FFH60UP60S3
- Brand:
- onsemi
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.16
(exc. GST)
$7.88
(inc. GST)
Units | Per unit |
---|---|
1 - 7 | $7.16 |
8 - 14 | $7.06 |
15 + | $6.95 |
- RS Stock No.:
- 759-9232
- Mfr. Part No.:
- FFH60UP60S3
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-247 |
Maximum Continuous Forward Current | 60A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Rectifier |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.7V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 80ns |
Peak Non-Repetitive Forward Surge Current | 600A |
Related links
- onsemi 600V 60A, Rectifier Diode, 3-Pin TO-247 FFH60UP60S3
- STMicroelectronics 600V 60A, Rectifier Diode, 3 + Tab-Pin TO-3PF...
- Vishay 600V 60A, Rectifier Diode, 3-Pin TO-247AC VS-APU6006-N3
- onsemi 400V 60A, Rectifier Diode, 3-Pin TO-247 FFH60UP40S3
- STMicroelectronics 600V 60A, Rectifier Diode, 2-Pin DO-247 STTH60L06W
- Vishay 200V 60A, Rectifier Diode, 3-Pin TO-247AC VS-60APU02-N3
- Vishay 400V 60A, Rectifier Diode, 3-Pin TO-247AC VS-60APU04-N3
- Vishay 600V 60A, Rectifier Diode, 2-Pin TO-247AC VS-EPU6006-N3