ROHM 600V 20A, Silicon Junction Diode, 3-Pin TO-220NFM RFUS20TM6S
- RS Stock No.:
- 752-6265
- Mfr. Part No.:
- RFUS20TM6S
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6265
- Mfr. Part No.:
- RFUS20TM6S
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fast Recovery Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220NFM |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 2.8V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 100A |
Related links
- ROHM 600V 10A, Silicon Junction Diode, 2-Pin TO-220NFM RFX10TF6S
- ROHM 600V 20A, Diode, 2 + Tab-Pin TO-220NFM RFN20TF6SC9
- ROHM 600V 20A, Rectifier Diode, 2 + Tab-Pin TO-220NFM RFUH20TF6SC9
- ROHM 430V 20A, Silicon Junction Diode, 2 + Tab-Pin TO-220FN RFUH20TB4SNZC9
- ROHM 430V 20A, Silicon Junction Diode, 2 + Tab-Pin TO-220FN RFN20TB4SNZC9
- STMicroelectronics 600V 5A, Silicon Junction Diode, 3-Pin DPAK STTH506B
- STMicroelectronics 600V 8A, Silicon Junction Diode, 3-Pin D2PAK STTH8L06G
- onsemi 600V 4A, Silicon Junction Diode, 3-Pin DPAK FFD04H60S