DiodesZetex 30 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS130-7

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$16.80

(exc. GST)

$18.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 725$0.672$16.80-
750 - 1475$0.656$16.402%
1500 +$0.646$16.153%

*price indicative

Packaging Options:
RS Stock No.:
751-3988
Mfr. Part No.:
DFLS130-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

PowerDI123

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

DFLS130

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1mA

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

420mV

Maximum Operating Temperature

125°C

Width

1.93mm

Length

3mm

Standards/Approvals

FBI

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy