DiodesZetex 60 V 3 A Diode Schottky 2-Pin DO-214AB B360-13-F

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.38

(exc. GST)

$19.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,250 unit(s) shipping from 09 November 2026
  • Plus 5,475 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.695$17.38-
750 +$0.682$17.051%

*price indicative

Packaging Options:
RS Stock No.:
738-4793
Mfr. Part No.:
B360-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

B360

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

20mA

Maximum Forward Voltage Vf

700mV

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

2.3mm

Standards/Approvals

FBI

Width

6.22mm

Length

7.11mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy