Vishay 1.3 kV 1 A Diode General Purpose 2-Pin DO-214BA EGF1T-E3/67A
- RS Stock No.:
- 700-1139
- Mfr. Part No.:
- EGF1T-E3/67A
- Brand:
- Vishay
This image is representative of the product range
Add 380 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.72
(exc. GST)
$15.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 1,590 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 370 | $1.372 | $13.72 | - |
| 380 - 740 | $1.334 | $13.34 | 2% |
| 750 + | $1.298 | $12.98 | 5% |
*price indicative
- RS Stock No.:
- 700-1139
- Mfr. Part No.:
- EGF1T-E3/67A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.3kV | |
| Series | EGF1T | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Height | 2.74mm | |
| Length | 4.75mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1.3kV | ||
Series EGF1T | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Height 2.74mm | ||
Length 4.75mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1300 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA GF1G-E3/67A
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA GF1D-E3/67A
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA RGF1G-E3/67A
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214BA GF1A-E3/67A
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214BA RGF1A-E3/67A
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA RGF1D-E3/67A
- Vishay 800 V 1 A Diode Switching 2-Pin DO-214BA GF1K-E3/67A
