Taiwan Semi 600V 2A, Rectifier Diode, 2-Pin DO-214AA RS2J R5
- RS Stock No.:
- 688-2123
- Mfr. Part No.:
- RS2J R5
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-2123
- Mfr. Part No.:
- RS2J R5
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 250ns | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 250ns | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Taiwan Semi 600V 2A 2-Pin DO-214AA RS2J R5
- onsemi 600V 2A 2-Pin DO-214AA S2J
- Taiwan Semi 600V 1A 2-Pin DO-214AA MUR160S R4
- Taiwan Semi 800V 2A 2-Pin DO-214AA S2K R5
- Taiwan Semi 500V 2A 2-Pin DO-214AA ES2H R5
- Taiwan Semi 600V 3A 2-Pin DO-201AD BY253 R0
- Taiwan Semi 600V 8A 2-Pin TO-220AC MUR860 C0
- Taiwan Semi 600V 1A 2-Pin DO-41 FR105 R0
