Taiwan Semiconductor Diode MBR1660 C0
- RS Stock No.:
- 688-2000
- Mfr. Part No.:
- MBR1660 C0
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-2000
- Mfr. Part No.:
- MBR1660 C0
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semi 600V 8A 2-Pin TO-220AC MUR860 C0
- Taiwan Semi 200V 8A 2-Pin TO-220AC MUR820 C0
- Taiwan Semi 150V 10A 2-Pin TO-220AC MBR10150
- Taiwan Semi 150V 20A 3-Pin TO-220AB MBR20150CT C0
- Vishay 45V 7.5A 2-Pin TO-220AC VS-MBR745-N3
- Fairchild 45V 10A 2-Pin TO-220AC MBR1045
- Taiwan Semiconductor 45 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR745 C0
- Taiwan Semi 20V 1A 2-Pin DO-41 SR102 R0
