STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin MiniMELF TMMBAT43FILM
- RS Stock No.:
- 687-0855
- Mfr. Part No.:
- TMMBAT43FILM
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 687-0855
- Mfr. Part No.:
- TMMBAT43FILM
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | TMMBAT43 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 1.62mm | |
| Diameter | 1.5mm | |
| Length | 3.4mm | |
| Standards/Approvals | RoHS | |
| Width | 1.62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series TMMBAT43 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 1.62mm | ||
Diameter 1.5mm | ||
Length 3.4mm | ||
Standards/Approvals RoHS | ||
Width 1.62mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin MiniMELF
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin MiniMELF TMMBAT42FILM
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin DO-35
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin DO-35 BAT42
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin DO-35 BAT43
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF LL42-GS08
- Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF BAS85-GS08
