STMicroelectronics 400 V 60 A Diode Switching 2-Pin DO-247 STTH6004W
- RS Stock No.:
- 687-0846
- Mfr. Part No.:
- STTH6004W
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$7.66
(exc. GST)
$8.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 May 2027
Units | Per unit |
|---|---|
| 1 + | $7.66 |
*price indicative
- RS Stock No.:
- 687-0846
- Mfr. Part No.:
- STTH6004W
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | STTH | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 90ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Diameter | 3.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series STTH | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 90ns | ||
Maximum Operating Temperature 175°C | ||
Height 20.15mm | ||
Length 15.75mm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Diameter 3.55mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 400 V 60 A Diode Switching 2-Pin DO-247
- STMicroelectronics 400 V 30 A Diode Switching 2-Pin DO-247
- STMicroelectronics 400 V 30 A Diode Switching 2-Pin DO-247 STTH30R04W
- STMicroelectronics 600 V 60 A Diode Switching 2-Pin DO-247
- STMicroelectronics 1200 V 60 A Diode Switching 2-Pin DO-247
- STMicroelectronics 600 V 60 A Diode Switching 2-Pin DO-247 STTH60L06W
- STMicroelectronics 1200 V 60 A Diode Switching 2-Pin DO-247 STTH6012W
- Vishay 400 V 60 A Diode Switching 2-Pin TO-247 VS-60EPU04-N3
