onsemi 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818RLG
- RS Stock No.:
- 625-5212
- Mfr. Part No.:
- 1N5818RLG
- Brand:
- onsemi
This image is representative of the product range
Add 1250 more to save $12.50
View bulk pricing optionsSubtotal (1 unit)*
$0.48
(exc. GST)
$0.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 133 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 1249 | $0.48 | - |
| 1250 + | $0.47 | $12.50 |
*price indicative
- RS Stock No.:
- 625-5212
- Mfr. Part No.:
- 1N5818RLG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | 1N5818 | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 550mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.7mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Diameter | 2.7mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series 1N5818 | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 550mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 125°C | ||
Height 2.7mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Diameter 2.7mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
ON Semi 1N5817/8/9 Axial Lead Rectifiers
Benefits:
Features:
Typical Applications:
Related links
- onsemi 30 V 1 A Diode Rectifier Diode 2-Pin DO-41
- onsemi 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818G
- Taiwan Semiconductor 30 V 1 A Diode Rectifier Diode 2-Pin DO-41
- Taiwan Semiconductor 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818
- Taiwan Semiconductor 20 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5817
- Taiwan Semiconductor 40 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5819
- onsemi 50V 1A 2-Pin DO-41 1N4933RLG
- onsemi 30 V 1 A Diode Schottky 2-Pin POWERMITE
