Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C06ET07T-M3
- RS Stock No.:
- 279-9438
- Mfr. Part No.:
- VS-3C06ET07T-M3
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$128.60
(exc. GST)
$141.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 950 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.572 | $128.60 | - |
| 100 - 450 | $2.101 | $105.05 | 18% |
| 500 - 950 | $1.821 | $91.05 | 29% |
| 1000 + | $1.681 | $84.05 | 34% |
*price indicative
- RS Stock No.:
- 279-9438
- Mfr. Part No.:
- VS-3C06ET07T-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-220AC 2L | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | VS-3C06ET07 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 35μA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Width | 8.99mm | |
| Length | 10.2mm | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-220AC 2L | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series VS-3C06ET07 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 35μA | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Width 8.99mm | ||
Length 10.2mm | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | ||
Automotive Standard No | ||
Related links
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C06ET07T-M3
- Vishay 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C12ET07T-M3
- Vishay 650 V 4 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C04ET07T-M3
- Vishay 650 V 16 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-220AC 2L VS-3C16ET07T-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode MOS Barrier Schottky 3-Pin TO-220AC 2L VS-3C20ET07T-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode 3-Pin TO-220AC 2L VS-3C08ET07T-M3
- Vishay 650 V 10 A Rectifier & Schottky Diode 3-Pin TO-220AC 2L VS-3C10ET07T-M3
- Vishay 650 V 6 A Diode Schottky 3-Pin TO-220AC 2L
