Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C06ED07T-M3/I
- RS Stock No.:
- 279-9434
- Mfr. Part No.:
- VS-3C06ED07T-M3/I
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $40.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.70
(exc. GST)
$8.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $3.85 | $7.70 | - |
| 50 - 98 | $3.035 | $6.07 | $40.75 |
| 100 - 248 | $2.58 | $5.16 | $127.00 |
| 250 - 998 | $2.32 | $4.64 | $382.50 |
| 1000 + | $1.88 | $3.76 | $1,970.00 |
*price indicative
- RS Stock No.:
- 279-9434
- Mfr. Part No.:
- VS-3C06ED07T-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPD 2L | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Peak Reverse Current Ir | 47μA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Width | 8.99mm | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPD 2L | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Peak Reverse Current Ir 47μA | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Width 8.99mm | ||
Length 10.2mm | ||
Automotive Standard No | ||
Related links
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C06ED07T-M3/I
- Vishay 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C08ED07T-M3/I
- Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C10ED07T-M3/I
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C20ED07T-M3/I
- Vishay 650 V 12 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin SMPD 2L VS-3C12ED07T-M3/I
- Vishay 650 V 16 A Rectifier & Schottky Diode Silicon Ultrafast Recovery 3-Pin SMPD 2L VS-3C16ED07T-M3/I
- Vishay 650 V 4 A Rectifier & Schottky Diode Schottky 2-Pin SMPD 2L VS-3C04ED07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C06ET07T-M3
