Vishay 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V10PM103HM3/I
- RS Stock No.:
- 279-9376
- Mfr. Part No.:
- V10PM103HM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 6500 units)*
$4,056.00
(exc. GST)
$4,459.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 6500 + | $0.624 | $4,056.00 |
*price indicative
- RS Stock No.:
- 279-9376
- Mfr. Part No.:
- V10PM103HM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.67V | |
| Peak Reverse Current Ir | 380μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.65mm | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | |
| Width | 4.75mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.67V | ||
Peak Reverse Current Ir 380μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Length 6.65mm | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | ||
Width 4.75mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V10PM103HM3/I
- Vishay 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V12PM103HM3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103HM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V8P103HM3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103-M3/I
- Vishay 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V12PM103-M3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15P103-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V8PA103HM3/I
