STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100AF
- RS Stock No.:
- 273-5136
- Mfr. Part No.:
- STPST3H100AF
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$8.72
(exc. GST)
$9.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | $0.581 | $8.72 | - |
| 30 - 75 | $0.522 | $7.83 | 10% |
| 90 - 225 | $0.47 | $7.05 | 19% |
| 240 - 465 | $0.423 | $6.35 | 27% |
| 480 + | $0.381 | $5.72 | 34% |
*price indicative
- RS Stock No.:
- 273-5136
- Mfr. Part No.:
- STPST3H100AF
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 1.8mm | |
| Height | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
Length 1.8mm | ||
Height 3.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics power schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface. Integrated in flat and space-saving packages, this trench rectifier is intended to be used in high frequency miniature switched mode power supplies.
High junction temperature capability
Low forward voltage drop
Low recovery charges
Related links
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100UF
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100AFY
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPS5S100SFY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100AF
