STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100ZF

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$450.00

(exc. GST)

$480.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.15$450.00-
6000 - 6000$0.135$405.009%
9000 +$0.121$363.0019%

*price indicative

RS Stock No.:
273-5131
Mfr. Part No.:
STPST2H100ZF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

ECOPACK

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

STPS

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

3.7mm

Length

1.8mm

Width

1.1mm

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics power schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface. Integrated in flat and space-saving packages, this trench rectifier is intended to be used in high frequency miniature switched mode power supplies.

High junction temperature capability

Low forward voltage drop

Low recovery charges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy