ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM10BTL1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.44

(exc. GST)

$16.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,685 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.088$15.44-
50 - 95$2.758$13.7910%
100 - 495$2.17$10.8529%
500 - 1995$1.782$8.9142%
2000 +$1.432$7.1653%

*price indicative

Packaging Options:
RS Stock No.:
267-2397
Mfr. Part No.:
RBQ10RSM10BTL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-277GE

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

RBQ10RSM10B

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

0.7V

Maximum Operating Temperature

150°C

Height

6.65mm

Length

4.75mm

Standards/Approvals

RoHS

Width

1.2mm

Automotive Standard

AEC-Q101

The ROHM RBQ10RSM10B is a low IR schottky barrier diode, suitable for general rectification. It is a highly reliable product.

High reliability

Power mold type

Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy