ROHM 60 V 3 A Diode Schottky 2-Pin DO-214AA RBR3LB60BTBR1
- RS Stock No.:
- 266-3845
- Mfr. Part No.:
- RBR3LB60BTBR1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.98
(exc. GST)
$12.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.098 | $10.98 |
| 50 - 90 | $1.075 | $10.75 |
| 100 - 240 | $0.84 | $8.40 |
| 250 - 990 | $0.824 | $8.24 |
| 1000 + | $0.537 | $5.37 |
*price indicative
- RS Stock No.:
- 266-3845
- Mfr. Part No.:
- RBR3LB60BTBR1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | RBR | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Maximum Forward Voltage Vf | 0.56V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.6mm | |
| Length | 3.94mm | |
| Standards/Approvals | RoHS | |
| Width | 2.45mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series RBR | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Maximum Forward Voltage Vf 0.56V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 5.6mm | ||
Length 3.94mm | ||
Standards/Approvals RoHS | ||
Width 2.45mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM diode is a super low IR schottky barrier diode, suitable for general rectification.
High reliability
Small power mould type
Related links
- ROHM 60 V 3 A Diode Schottky 2-Pin DO-214AA
- ROHM 60 V 2 A Diode Schottky 2-Pin DO-214AA
- ROHM 60 V 2 A Diode Schottky 2-Pin DO-214AA RBR2LB60BTBR1
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM60ATR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM60ATFTR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM60BTFTR
