ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM60BTFTR
- RS Stock No.:
- 252-3146
- Mfr. Part No.:
- RBR2MM60BTFTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.98
(exc. GST)
$15.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.559 | $13.98 | - |
| 50 - 75 | $0.504 | $12.60 | 9% |
| 100 - 225 | $0.453 | $11.33 | 18% |
| 250 - 975 | $0.408 | $10.20 | 27% |
| 1000 + | $0.367 | $9.18 | 34% |
*price indicative
- RS Stock No.:
- 252-3146
- Mfr. Part No.:
- RBR2MM60BTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | RBR2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 550mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Standards/Approvals | RoHS | |
| Height | 3.62mm | |
| Width | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series RBR2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 550mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Standards/Approvals RoHS | ||
Height 3.62mm | ||
Width 900μm | ||
Automotive Standard AEC-Q101 | ||
The Rohms offers a RBR series of the high reliability automotive schottky barrier diode which is suitable for general rectification with a forward voltage of 0.58 V and forward current of 2 A with the surface mounting style.
Small power mold type
High reliability
Low VF
Related links
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- ROHM 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128
- ROHM 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR5LAM60ATFTR
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM60ATFTR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM60ATR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TFTR
