Infineon 30 V 1 A Schottky Diode Schottky 2-Pin SOD-323 BAS3010B03WE6327HTSA1
- RS Stock No.:
- 249-6966
- Mfr. Part No.:
- BAS3010B03WE6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,370 unit(s) shipping from 07 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.078 | $10.78 | - |
| 20 - 90 | $0.973 | $9.73 | 9% |
| 100 - 240 | $0.876 | $8.76 | 18% |
| 250 - 490 | $0.787 | $7.87 | 26% |
| 500 + | $0.712 | $7.12 | 33% |
*price indicative
- RS Stock No.:
- 249-6966
- Mfr. Part No.:
- BAS3010B03WE6327HTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAS3010B | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Forward Voltage Vf | 480mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAS3010B | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Peak Reverse Current Ir 20μA | ||
Maximum Forward Voltage Vf 480mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC Q101 | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS3010B Series Schottky Diode, 1A Continuous Forward Current, 30V Peak Reverse Repetitive Voltage - BAS3010B03WE6327HTSA1
Features and Benefits:
• 1A continuous forward current supports moderate power delivery
• 30V repetitive reverse rating allows low‑voltage protection use
• 10A non‑repetitive surge capacity handles transient events
• 20μA Peak reverse leakage minimises stand‑by current drain
• Rated to 150°C maximum operating temperature for thermal resilience
Applications
• Ideal for reverse‑polarity protection in automotive circuits
• Used with switching regulators requiring fast recovery
• Can be used for clamp diodes in battery management systems
• Appropriate for surface‑mount assemblies on Compact PCBs
What package type should designers account for on the PCB?
How does the device perform under automotive qualification?
What are the expected limits for thermal operation?
How does the component behave during short transient overloads?
What compliance and environmental characteristic is provided?
Related links
- Infineon 30 V 1 A Schottky Diode Schottky 2-Pin SOD-323
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323
- Infineon 30 V 1 A Diode Schottky 2-Pin SOD-323
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1
- Infineon 30 V 1 A Diode Schottky 2-Pin SOD-323 BAS3010A03WE6327HTSA1
- onsemi 30 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323
- onsemi 30 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR1020MW2T1G
- onsemi 23 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVR0320MW2T1G
