DiodesZetex 100 V Schottky Diode Schottky 2-Pin SMAF SDT5A100SAF-13
- RS Stock No.:
- 246-7621
- Mfr. Part No.:
- SDT5A100SAF-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$21.50
(exc. GST)
$23.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.86 | $21.50 |
| 500 - 975 | $0.84 | $21.00 |
| 1000 - 2475 | $0.819 | $20.48 |
| 2500 - 4975 | $0.799 | $19.98 |
| 5000 + | $0.78 | $19.50 |
*price indicative
- RS Stock No.:
- 246-7621
- Mfr. Part No.:
- SDT5A100SAF-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Schottky Diode | |
| Package Type | SMAF | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SDT5A100SAF-13 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 660mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Length | 5.6mm | |
| Height | 2.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Schottky Diode | ||
Package Type SMAF | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SDT5A100SAF-13 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 660mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
Length 5.6mm | ||
Height 2.95mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex SDT5A100SAF provides very low VF and extremely excellent reverse leakage stability at high temperatures. It is ideal for use as a rectifier, freewheel diode or blocking diode. The SMAF package is Lead, halogen and Antimony Free. The device offers a VPRR (Peak Repetitive reverse Voltage) of 100 V and, operating temperature range of -55°C to +150°C.
It offers a low forward voltage drop It has an excellent high temperature Stability It provides a soft, fast switching capability
Related links
- DiodesZetex 100 V Schottky Diode Schottky 2-Pin SMAF
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR2M100SAF-13
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin SMAF
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SMAF B130AF-13
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF B340AXS-13
- DiodesZetex 20 V 3 A Diode Schottky 2-Pin SMAF
