DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin TO-220AB SBRT40V100CT
- RS Stock No.:
- 246-7616
- Mfr. Part No.:
- SBRT40V100CT
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.83
(exc. GST)
$18.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 165 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.366 | $16.83 | - |
| 10 - 20 | $3.284 | $16.42 | 2% |
| 25 - 95 | $3.204 | $16.02 | 4% |
| 100 - 495 | $3.128 | $15.64 | 7% |
| 500 + | $3.054 | $15.27 | 9% |
*price indicative
- RS Stock No.:
- 246-7616
- Mfr. Part No.:
- SBRT40V100CT
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-220AB | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SBRT4 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 45mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 730mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.66mm | |
| Standards/Approvals | RoHS | |
| Length | 31.24mm | |
| Height | 4.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-220AB | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SBRT4 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Reverse Current Ir 45mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 730mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 10.66mm | ||
Standards/Approvals RoHS | ||
Length 31.24mm | ||
Height 4.82mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a Trench Super Barrier Rectifier packaged in the robust industry-standard TO220AB packages, the SBRT40V100CT provide very low VF and excellent reverse leakage stability at high temperatures. They are ideal for use as a rectifier, freewheel diode or blocking diode in applications like DC-DC Converters and AC-DC Adaptors.
It has reduced ultra-low Forward voltage drop (VF), better efficiency and cooler operation It offers reduced high temperature reverse leakage It offers increased reliability against thermal runaway failure in high temperature operation
Related links
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin TO-220AB
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR3M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR2M100SAF-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK SBRT40M80CTB-13
