DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1Q-13
- RS Stock No.:
- 246-7612
- Mfr. Part No.:
- SBRT10U60D1Q-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.37
(exc. GST)
$13.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.237 | $12.37 | - |
| 50 - 90 | $1.206 | $12.06 | 2% |
| 100 - 240 | $1.178 | $11.78 | 4% |
| 250 + | $1.149 | $11.49 | 7% |
*price indicative
- RS Stock No.:
- 246-7612
- Mfr. Part No.:
- SBRT10U60D1Q-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | SBRT10U60D1Q-13 | |
| Rectifier Type | Avalanche | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Height | 10.41mm | |
| Width | 2.39mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series SBRT10U60D1Q-13 | ||
Rectifier Type Avalanche | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Height 10.41mm | ||
Width 2.39mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a Trench Super Barrier Rectifier(SBR) packaged in the robust industry-standard TO252 (DPAK) package, it provides very low VF and excellent reverse leakage stability at high temperatures. It provides increased reliability against thermal runaway failure in high temperature operation. It is Lead, halogen and Antimony free and offers high reliability.
Maximum average rectified output current is 10 A Peak repetitive reverse voltage VRRM is 60 V and peak forward surge current IFSM is 140 A Forward voltage drop VF is 0.52 V, while the operating temperature range is from -55°C to +150°C
Related links
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBR1045CTLQ-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 2-Pin PDI123
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 2-Pin PDI123 SBRT3M60P1-7
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK SBRT40M80CTB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBR10A45SP5-13
