DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR3M100SAF-13

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7608
Mfr. Part No.:
SBR3M100SAF-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SMAF

Peak Reverse Repetitive Voltage Vrrm

100V

Series

SBR3M100SAF

Rectifier Type

Avalanche

Pin Count

2

Maximum Forward Voltage Vf

0.78V

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

500μA

Peak Non-Repetitive Forward Surge Current Ifsm

65A

Maximum Operating Temperature

150°C

Length

2.95mm

Width

5.6 mm

Height

1.1mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodesZetex makes a single rectifier packaged in the low profile SMAF package, offering very low Forward voltage drop (VF) and excellent low reverse leakage stability at high temperatures. It has a superior reverse avalanche capability, a patented interlocking clip design for high surge current capacity, a patented Super Barrier Rectifier (SBR) technology. It offers a soft and fast switching. It is Lead, halogen and Antimony free and offers high reliability. The operating temperature range for this device is from -55°C to +150°C.

Maximum average rectified output current is 3 A Peak repetitive reverse voltage VRRM is 100 V and peak forward surge current IFSM is 65 A Forward voltage drop VF is 0.81 V

Related links