DiodesZetex 30 V Schottky Barrier Schottky 2-Pin PDI323 PD3S130HQ-7

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7594
Mfr. Part No.:
PD3S130HQ-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

PDI323

Peak Reverse Repetitive Voltage Vrrm

30V

Series

PD3S130HQ-7

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

450mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

22A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

700μm

Length

1.95mm

Height

1.3mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a Schottky Barrier Rectifier that has been designed to meet the stringent requirements of Automotive Applications. The devices PDI323 package is Lead, Antimony and halogen free. It has an operating temperature range of -55°C to +150°C. It is ideally suited to use as a polarity protection diode, re-circulating diode, switching diode and similar applications.

The device offers an ultra-small surface mount package The device has a guard ring die construction for transient protection It has a high surge capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy