Vishay 1.2 kV 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TH2112S2LHM3
- RS Stock No.:
- 244-9119
- Mfr. Part No.:
- VS-E5TH2112S2LHM3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $1.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.15
(exc. GST)
$13.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 754 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $6.075 | $12.15 | - |
| 10 - 48 | $5.94 | $11.88 | $1.35 |
| 50 - 98 | $5.79 | $11.58 | $14.25 |
| 100 - 248 | $5.66 | $11.32 | $41.50 |
| 250 + | $5.525 | $11.05 | $137.50 |
*price indicative
- RS Stock No.:
- 244-9119
- Mfr. Part No.:
- VS-E5TH2112S2LHM3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | VS | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Length | 8.51mm | |
| Width | 9.65mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series VS | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Length 8.51mm | ||
Width 9.65mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TX2106S2LHM3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-ETL3006S2LHM3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TX3006S2LHM3
