Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- RS Stock No.:
- 244-9102
- Mfr. Part No.:
- VS-A5PH6006LHN3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9102
- Mfr. Part No.:
- VS-A5PH6006LHN3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | VS | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.29mm | |
| Standards/Approvals | RoHS | |
| Length | 19.71mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series VS | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Maximum Operating Temperature 175°C | ||
Width 15.29mm | ||
Standards/Approvals RoHS | ||
Length 19.71mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's hyperfast rectifier provides unique combination of low conduction and low switching losses, and can be used in applications like soft switched, resonant converters, medium frequency hard switching converters etc.
Hyperfast and optimized Qrr
Optimized for high speed operation
175 °C maximum operating junction temperature
AEC-Q101 qualified meets JESD 201 class 1A whisker test
RoHS compliant
Related links
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PH6006LHN3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PX3006LHN3
- Vishay 600 V 75 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PX6006LHN3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PH3006LHN3
