Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU1506S2LHM3
- RS Stock No.:
- 243-7141
- Mfr. Part No.:
- VS-ETU1506S2LHM3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $832.00
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,659.20
(exc. GST)
$1,824.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $2.074 | $1,659.20 | - |
| 4000 + | $1.866 | $1,492.80 | $832.00 |
*price indicative
- RS Stock No.:
- 243-7141
- Mfr. Part No.:
- VS-ETU1506S2LHM3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | FRED Pt | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series FRED Pt | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Ultralow hyperfast rectifier usr for AC/DC SMPS 70 W to 400 W e.g. laptop and printer AC adaptors, desktop PC, TV and monitor, games units and DVD AC/DC power supplies. State of the art, ultralow VF, soft-switching hyperfast rectifiers optimized for discontinuous (critical) mode (DCM) power factor correction (PFC). The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
Low forward voltage drop
Ultrafast recovery time
175 °C operating junction temperature
Low leakage current
AEC-Q101 qualified, meets JESD 201 class 2 whisker test
Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
Related links
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU1506S2LHM3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 8 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU3006S2LHM3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU2006S2LHM3
- Vishay 600 V 8 A Rectifier & Schottky Diode General Purpose D2PAK VS-8ETL06S2LHM3
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK
