Microchip 1.7 kV 30 A Schottky Barrier Schottky SOT-227 MSC2X30SDA170J
- RS Stock No.:
- 241-2105
- Mfr. Part No.:
- MSC2X30SDA170J
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2105
- Mfr. Part No.:
- MSC2X30SDA170J
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Schottky Barrier | |
| Mount Type | Through Hole | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.7kV | |
| Series | MSC2 | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Schottky Barrier | ||
Mount Type Through Hole | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.7kV | ||
Series MSC2 | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide (SiC) power Schottky barrier diodes (SBD) increases performance over silicon diode solutions while lowering your total cost of ownership for high voltage applications.
No reverse recovery
Low forward voltage
Low leakage current
Avalanche energy rated
RoHS compliant
Related links
- Microchip 1700 V 30 A Schottky Barrier Schottky SOT-227
- Microchip 1700 V 30 A Schottky Barrier Schottky SOT-227 MSC2X31SDA170J
- Microchip 1700 V 50 A Schottky Barrier Schottky SOT-227
- Microchip 1700 V 50 A Schottky Barrier Schottky SOT-227 MSC2X51SDA170J
- Microchip 1700 V 50 A Schottky Barrier Schottky SOT-227 MSC2X50SDA170J
- Microchip 1700 V 30 A Schottky Barrier Schottky TO-247
- Microchip 1700 V 30 A Schottky Barrier Schottky TO-247 MSC030SDA170B
- Microchip 1700 V 50 A Schottky Barrier Schottky TO-247
