Microchip 1.2 kV 20 A Schottky Barrier Schottky TO-220 MSC020SDA120K
- RS Stock No.:
- 241-2091
- Mfr. Part No.:
- MSC020SDA120K
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$26.21
(exc. GST)
$28.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.21 | - |
| 5 - 9 | $25.68 | 2% |
| 10 - 99 | $25.16 | 4% |
| 100 + | $24.05 | 8% |
*price indicative
- RS Stock No.:
- 241-2091
- Mfr. Part No.:
- MSC020SDA120K
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Schottky Barrier | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | MSC0 | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Schottky Barrier | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series MSC0 | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power -parallel diode etc.
High switching frequency
Low switching losses
Low noise (EMI) switching
Higher reliability systems
Increased system power density
Related links
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-220
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-247 MSC020SDA120B
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-220
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-220
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-220 MSC030SDA120K
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-220 MSC010SDA120K
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-247
