Nexperia 30 V 200 mA Schottky Barrier Schottky DFN1110D-3
- RS Stock No.:
- 240-1746
- Mfr. Part No.:
- BAT54QB-QZ
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$435.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.087 | $435.00 |
| 10000 - 45000 | $0.078 | $390.00 |
| 50000 + | $0.07 | $350.00 |
*price indicative
- RS Stock No.:
- 240-1746
- Mfr. Part No.:
- BAT54QB-QZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | DFN1110D-3 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAT54QB-Q | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Maximum Forward Voltage Vf | 380mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type DFN1110D-3 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAT54QB-Q | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Maximum Forward Voltage Vf 380mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia planar schottky barrier diode encapsulated is in an ultra small DFN1110D-3 (SOT8015, JEDEC MO340-BA) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
Low forward voltage
Low capacitance
Leadless ultra small SMD plastic package
Low package height of 0.5 mm
Suitable for Automatic Optical Inspection (AOI) of solder joint
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia 30 V 200 mA Schottky Barrier Schottky DFN1110D-3 BAT54QB-QZ
- Nexperia 30 V 200 mA Schottky Barrier Schottky DFN1412D-3
- Nexperia 30 V 200 mA Schottky Barrier Schottky DFN1412D-3 BAT54QC-QZ
- Nexperia 30 V 200 mA Schottky Barrier Schottky DFN1006BD-2
- Nexperia 30 V 200 mA Schottky Barrier Schottky DFN1006BD-2 BAT54LS-QYL
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54CHYT116
- ROHM 30 V 200 mA Schottky Barrier Schottky 3-Pin SOT-23 BAT54AHYT116
