Nexperia 70 V 70 mA Schottky Barrier Schottky DFN1006BD-2 BAS70LS-QYL
- RS Stock No.:
- 240-1743
- Mfr. Part No.:
- BAS70LS-QYL
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.00
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.22 | $11.00 |
| 500 - 950 | $0.216 | $10.80 |
| 1000 - 2450 | $0.212 | $10.60 |
| 2500 - 4950 | $0.208 | $10.40 |
| 5000 + | $0.204 | $10.20 |
*price indicative
- RS Stock No.:
- 240-1743
- Mfr. Part No.:
- BAS70LS-QYL
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | DFN1006BD-2 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70LS-Q | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 380mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type DFN1006BD-2 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70LS-Q | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 380mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia general-purpose schottky diode is in a leadless ultra small DFN1006BD-2 (SOD882BD) Surface Mounted Device (SMD) plastic package with side-wettable flanks.
High switching speed
High breakdown voltage
Low leakage current
Low capacitance
Suitable for Automatic Optical Inspection (AOI) of solder joint
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia 70 V 70 mA Schottky Barrier Schottky DFN1006BD-2
- Nexperia 30 V 200 mA Schottky Barrier Schottky DFN1006BD-2
- Nexperia 30 V 200 mA Schottky Barrier Schottky DFN1006BD-2 BAT54LS-QYL
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-323
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-323 BAS7004WH6327XTSA1
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS7005E6327HTSA1
- Nexperia 70 V 70 mA Diode Schottky 6-Pin SC-88
