Vishay 100 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5M10HM3/H
- RS Stock No.:
- 238-7527
- Mfr. Part No.:
- VSSAF5M10HM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7527
- Mfr. Part No.:
- VSSAF5M10HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Maximum Continuous Forward Current (If) | 5 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Package Type | DO-221AC | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 1 mm | |
| Length | 5.35 mm | |
| Maximum Forward Voltage (Vf) | 790 mV | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 A | |
| Peak Reverse Current (Ir) | 400 μA | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS, AEC-Q101, UL 94 V-0 | |
| Width | 2.7 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Maximum Continuous Forward Current (If) 5 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Package Type DO-221AC | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 1 mm | ||
Length 5.35 mm | ||
Maximum Forward Voltage (Vf) 790 mV | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 A | ||
Peak Reverse Current (Ir) 400 μA | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS, AEC-Q101, UL 94 V-0 | ||
Width 2.7 mm | ||
The Vishay surface-mount TMBS rectifier has very low profile that is typical height of 0.95 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and it is Ideal for automated placement. It can be use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 100 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5M10HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF510HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5103HM3/I
- Vishay 100 V 5 A Rectifier & Schottky Diode 2-Pin DO-221AC VSSAF5103-M3/I
- Vishay 100 V 5 A Rectifier & Schottky Diode 2-Pin DO-221AC VSSAF5M103HM3/I
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5M103-M3/I
- Vishay 100 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M10HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM103HM3/H
