Vishay 100 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWM10CHM3/I
- RS Stock No.:
- 238-7455
- Mfr. Part No.:
- V20PWM10CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7455
- Mfr. Part No.:
- V20PWM10CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | eSMP | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 820mV | |
| Peak Reverse Current Ir | 8mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, UL 94 V-0, Halogen-Free | |
| Diameter | 13in | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series eSMP | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 820mV | ||
Peak Reverse Current Ir 8mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, UL 94 V-0, Halogen-Free | ||
Diameter 13in | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWM10CHM3/I
- Vishay 100 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 200 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 100 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V10PWM10CHM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWL63CHM3/I
- Vishay 200 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PW22CHM3/I
- Vishay 120 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWM12CHM3/I
