Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW10HM3/I

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.69

(exc. GST)

$21.66

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,450 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40$1.969$19.69-
50 - 90$1.907$19.073%
100 - 490$1.848$18.486%
500 - 1990$1.793$17.938%
2000 +$1.739$17.3911%

*price indicative

Packaging Options:
RS Stock No.:
238-7437
Mfr. Part No.:
V20PW10HM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

V20PW10

Rectifier Type

Schottky

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

860mV

Peak Reverse Current Ir

500μA

Maximum Operating Temperature

150°C

Length

9.4mm

Height

1.4mm

Standards/Approvals

RoHS, JESD 201 Class 2 whisker test, UL 94 V-0, AEC-Q101

Width

6.32mm

Automotive Standard

AEC-Q101

The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Trench MOS Schottky technology

Low forward voltage drop

High efficiency operation

Low power losses

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy