Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW10CHM3/I
- RS Stock No.:
- 238-7435
- Mfr. Part No.:
- V20PW10CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7435
- Mfr. Part No.:
- V20PW10CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | V20PW10C | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 790mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 300μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Height | 1.4mm | |
| Length | 9.4mm | |
| Width | 6.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series V20PW10C | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 790mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 300μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Height 1.4mm | ||
Length 9.4mm | ||
Width 6.32mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW10CHM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW10HM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM10HM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWM10CHM3/I
- Vishay 100 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PWM10HM3/I
- Vishay 100 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW10HM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW60CHM3/I
