ROHM 1.2 kV 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS240KE2GC11
- RS Stock No.:
- 235-2793
- Mfr. Part No.:
- SCS240KE2GC11
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$34.07
(exc. GST)
$37.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.07 | - |
| 10 - 24 | $33.47 | 1% |
| 25 - 49 | $32.87 | 3% |
| 50 - 99 | $32.28 | 5% |
| 100 + | $31.70 | 6% |
*price indicative
- RS Stock No.:
- 235-2793
- Mfr. Part No.:
- SCS240KE2GC11
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247N | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 260μA | |
| Maximum Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247N | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 260μA | ||
Maximum Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
The ROHM SCS series SiC schottky barrier diode suitable for switch mode power supply, uninterruptible power supply, solar inverter, motor drive, Air conditioner and EV charger. It has continuous forward current of 40 A.
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
- RS Stock No. 2352777
- Mfr. Part No. SCS210KE2GC11
Each
$16.30
- RS Stock No. 2352782
- Mfr. Part No. SCS220KE2GC11
Each
$24.20
- RS Stock No. 2352777P
- Mfr. Part No. SCS210KE2GC11
Each (Supplied in a Tube)
$16.30
- RS Stock No. 2352782P
- Mfr. Part No. SCS220KE2GC11
Each (Supplied in a Tube)
$24.20
Related links
- ROHM 1200 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS240KE2GC11
- ROHM 1200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS220KE2GC11
- ROHM 1200 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS230KE2GC11
- ROHM 1200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS210KE2GC11
- ROHM 650 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247N SCS240AE2GC11
- ROHM 1200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 1200 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 1200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG









