ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR1VWM40ATR
- RS Stock No.:
- 235-2718
- Mfr. Part No.:
- RBR1VWM40ATR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.68
(exc. GST)
$18.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.667 | $16.68 | - |
| 50 - 75 | $0.654 | $16.35 | 1% |
| 100 - 225 | $0.643 | $16.08 | 3% |
| 250 - 975 | $0.63 | $15.75 | 5% |
| 1000 + | $0.619 | $15.48 | 7% |
*price indicative
- RS Stock No.:
- 235-2718
- Mfr. Part No.:
- RBR1VWM40ATR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has continuous forward current of 1 A.
High reliability
Small power mold type
- RS Stock No. 2463904
- Mfr. Part No. RB068VWM-40TFTR
Each (On a Reel of 3000)
$0.237
- RS Stock No. 0687415
- Mfr. Part No. RB178VYM-40FHTR
Each (On a Tape of 2)
$0.72
- RS Stock No. 2463905
- Mfr. Part No. RB068VWM-40TFTR
Each (In a Pack of 25)
$0.688
- RS Stock No. 0687415P
- Mfr. Part No. RB178VYM-40FHTR
Each (Supplied on a Reel)
$0.72
Related links
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR1VWM40ATR
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM-40TR
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM-40TFTR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM40ATR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TFTR









