ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR1VWM30ATR
- RS Stock No.:
- 235-2715
- Mfr. Part No.:
- RBR1VWM30ATR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$630.00
(exc. GST)
$690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.21 | $630.00 | - |
| 6000 - 27000 | $0.196 | $588.00 | 6% |
| 30000 + | $0.176 | $528.00 | 16% |
*price indicative
- RS Stock No.:
- 235-2715
- Mfr. Part No.:
- RBR1VWM30ATR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has continuous forward current of 1 A.
High reliability
Small power mold type
- RS Stock No. 2352720
- Mfr. Part No. RBR2VWM30ATR
Each (In a Pack of 25)
$0.628
- RS Stock No. 2352720P
- Mfr. Part No. RBR2VWM30ATR
Each (Supplied on a Reel)
$0.628
- RS Stock No. 0264596
- Mfr. Part No. YQ1VWM10ATFTR
Each (On a Tape of 25)
$0.649
- RS Stock No. 2342962P
- Mfr. Part No. RBR1VWM60ATFTR
Each (Supplied on a Reel)
$0.75
Related links
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR1VWM30ATR
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM-30TFTR
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM-30TR
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM30ATR
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-30TR
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-30TFTR









