ROHM 30 V 2 A Schottky Barrier Schottky 2-Pin PMDE RBR2VWM30ATFTR
- RS Stock No.:
- 234-2967
- Mfr. Part No.:
- RBR2VWM30ATFTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$798.00
(exc. GST)
$879.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.266 | $798.00 | - |
| 15000 + | $0.239 | $717.00 | 10% |
*price indicative
- RS Stock No.:
- 234-2967
- Mfr. Part No.:
- RBR2VWM30ATFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 530mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 530mV | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has a 30V reverse voltage and average rectified forward current is 2A.
High reliability
Small power mold type
Low VF
Related links
- ROHM 30 V 2 A Schottky Barrier Schottky 2-Pin PMDE RBR2VWM30ATFTR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin PMDE RBR1VWM30ATFTR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin PMDE RBR2VWM60ATFTR
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin PMDE RBR2VWM40ATFTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE
