STMicroelectronics 100 V Rectifier & Schottky Diode 2-Pin SMB STPS3H100UFNY
- RS Stock No.:
- 225-0016
- Mfr. Part No.:
- STPS3H100UFNY
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0016
- Mfr. Part No.:
- STPS3H100UFNY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMB | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMB | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
The STMicroelectronics 3A power Schottky rectifier is high voltage Schottky barrier rectifier device is packaged in SMB Flat Notch and designed for high frequency miniature Switched Mode power supplies and for board DC to DC converters for automotive applications.
AEC-Q101 qualified revision C
Negligible switching losses
High junction temperature capability
Low leakage current
Good trade-off between leakage current and forward voltage drop
Avalanche capability specified
ECOPACK2 compliant
PPAP capable
Related links
- STMicroelectronics 100 V Rectifier & Schottky Diode 2-Pin SMB STPS3H100UFNY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR3M100SB-13
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100UF
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100ZFY
