ROHM 40 V 20 A Diode Schottky 3-Pin DPAK RBR20BGE40ATL
- RS Stock No.:
- 223-6271
- Mfr. Part No.:
- RBR20BGE40ATL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6271
- Mfr. Part No.:
- RBR20BGE40ATL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 360μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.8mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 360μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 155°C | ||
Length 6.8mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 40 V.
High reliability
Power mold type
Cathode common dual type
Low VF
Related links
- ROHM 40 V 20 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 20 A Diode Schottky 3-Pin D2PAK RBR40NS40ATL
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- ROHM 40 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 5 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB075BM40SFNSTL
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB075BM40SFHHTL
