ROHM 110 V 6 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 223-6234
- Mfr. Part No.:
- RB098BGE100TL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,160.00
(exc. GST)
$3,475.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.264 | $3,160.00 |
| 12500 + | $1.138 | $2,845.00 |
*price indicative
- RS Stock No.:
- 223-6234
- Mfr. Part No.:
- RB098BGE100TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 110V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | RB098BGE100 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Forward Voltage Vf | 770mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 110V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series RB098BGE100 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 3μA | ||
Maximum Forward Voltage Vf 770mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 6.8mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 100 V.
High reliability
Power mold type
Cathode common dual type
Ultra low IR
Related links
- ROHM 110 V 6 A Diode Schottky 3-Pin DPAK RB098BGE100TL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK
- ROHM 35 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-30TL
- ROHM 150 V 6 A Diode Schottky 3-Pin DPAK RB098BGE150TL
- ROHM 45 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-40TL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-60TL
- onsemi 50 V 6 A Diode Schottky 3-Pin DPAK
- onsemi 50 V 6 A Diode Schottky 3-Pin DPAK MBRD650CTT4G
