ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-60TL
- RS Stock No.:
- 223-6231
- Mfr. Part No.:
- RB088BGE-60TL
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.70
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.47 | $14.70 | - |
| 50 - 90 | $1.428 | $14.28 | $2.10 |
| 100 - 240 | $1.386 | $13.86 | $8.40 |
| 250 - 990 | $1.346 | $13.46 | $31.00 |
| 1000 + | $1.306 | $13.06 | $164.00 |
*price indicative
- RS Stock No.:
- 223-6231
- Mfr. Part No.:
- RB088BGE-60TL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Forward Voltage Vf | 830mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 3μA | ||
Maximum Forward Voltage Vf 830mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 6.8mm | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-60TL
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RB085BGE-60TL
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-60TL
- ROHM 35 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-30TL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-40TL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 60 V 10 A Diode Schottky 3-Pin DPAK RBR10BGE60ATL
