DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA FRS1ME-7
- RS Stock No.:
- 222-2901
- Mfr. Part No.:
- FRS1ME-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 15000 more to save $210.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$429.00
(exc. GST)
$471.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.143 | $429.00 | - |
| 15000 + | $0.129 | $387.00 | $210.00 |
*price indicative
- RS Stock No.:
- 222-2901
- Mfr. Part No.:
- FRS1ME-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | FRS1ME | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 105°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Width | 2mm | |
| Length | 3.9mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series FRS1ME | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 105°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Width 2mm | ||
Length 3.9mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
- RS Stock No. 2222902
- Mfr. Part No. FRS1ME-7
- RS Stock No. 2222903
- Mfr. Part No. FRS1MEQ-7
- RS Stock No. 2222904
- Mfr. Part No. FRS1MEQ-7
- RS Stock No. 2222902P
- Mfr. Part No. FRS1ME-7
Related links
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA FRS1ME-7
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 1 kV 1 A Diode Fast Recovery 2-Pin DO-219AA FRS1MEQ-7
- DiodesZetex 1 kV 1 A Diode Soft Recovery 2-Pin DO-219AA
- DiodesZetex 1 kV 1 A Diode Soft Recovery 2-Pin DO-219AA FS1MED-7
- DiodesZetex 200 V 1 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 200 V 2 A Diode Fast Recovery 2-Pin DO-219AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Fast Recovery DO-219AA







