Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M15HM3/H

This image is representative of the product range

Get a bulk buy discount

Add 900 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$34.25

(exc. GST)

$37.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 850$0.685$34.25-
900 - 1700$0.668$33.402%
1750 +$0.658$32.903%

*price indicative

Packaging Options:
RS Stock No.:
219-0369
Mfr. Part No.:
VSS8D2M15HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

DO-221AD

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

VSS8D2M15

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

640mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

2.7mm

Length

5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy